Direct

DEMOSENSE2GOLTOBO1 | |
|---|---|
DigiKey Part Number | 448-DEMOSENSE2GOLTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | DEMOSENSE2GOLTOBO1 |
Description | SENSE2GOL |
Customer Reference | |
Detailed Description | - Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | - | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Contents | - | |
Utilized IC / Part | - | |
Note | - |


