
DEMOIMRBMSCTRLV1TOBO1 | |
|---|---|
DigiKey Part Number | 448-DEMOIMRBMSCTRLV1TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | DEMOIMRBMSCTRLV1TOBO1 |
Description | DEMO_IMR_BMSCTRL_V1 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU | |
Utilized IC / Part | - | |
Primary Attributes | Isolated | |
Secondary Attributes | I2C/SPI Interface(s) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,74000 € | 265,74 € |
| Unit Price without VAT: | 265,74000 € |
|---|---|
| Unit Price with VAT: | 316,23060 € |

