
DEMOIMRANGLESENSV1TOBO1 | |
|---|---|
DigiKey Part Number | 448-DEMOIMRANGLESENSV1TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | DEMOIMRANGLESENSV1TOBO1 |
Description | DEMO_IMR_ANGLE_SENS_V1 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | - Encoder, Optical Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Encoder, Optical | |
Sensing Range | - | |
Interface | CAN | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,48000 € | 83,48 € |
| Unit Price without VAT: | 83,48000 € |
|---|---|
| Unit Price with VAT: | 99,34120 € |

