
DEMOBOARDTLS202B1TOBO1 | |
|---|---|
DigiKey Part Number | 448-DEMOBOARDTLS202B1TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | DEMOBOARDTLS202B1TOBO1 |
Description | EVAL BOARD FOR TLS202B1 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | TLS202B1 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 150mA |
Manufacturer Infineon Technologies | Voltage - Input 2.7V ~ 18V |
Packaging Box | Regulator Type Positive Adjustable |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part TLS202B1 |
Voltage - Output 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,45000 € | 62,45 € |
| Unit Price without VAT: | 62,45000 € |
|---|---|
| Unit Price with VAT: | 74,31550 € |


