
DEMOBOARDTLE9252VSKTOBO1 | |
|---|---|
DigiKey Part Number | 448-DEMOBOARDTLE9252VSKTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | DEMOBOARDTLE9252VSKTOBO1 |
Description | EVAL BOARD FOR TLE9252V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | TLE9252V - CAN Transceiver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | CAN Transceiver | |
Embedded | No | |
Utilized IC / Part | TLE9252V | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,22000 € | 104,22 € |
| Unit Price without VAT: | 104,22000 € |
|---|---|
| Unit Price with VAT: | 124,02180 € |

