
DEMOBOARDTLE83862ELTOBO1 | |
|---|---|
DigiKey Part Number | 448-DEMOBOARDTLE83862ELTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | DEMOBOARDTLE83862ELTOBO1 |
Description | EVAL BOARD FOR TLE83862EL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | TLE8386-2EL - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 27V | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TLE8386-2EL | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 € | 34,02 € |
| Unit Price without VAT: | 34,02000 € |
|---|---|
| Unit Price with VAT: | 40,48380 € |

