TLE7368-3E OPTIREG™ 6 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEMOBOARDTLE73683ETOBO1

DigiKey Part Number
448-DEMOBOARDTLE73683ETOBO1-ND
Manufacturer
Manufacturer Product Number
DEMOBOARDTLE73683ETOBO1
Description
EVAL BOARD FOR TLE73683E
Customer Reference
Detailed Description
TLE7368-3E OPTIREG™ 6 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Main Purpose
DC/DC, Step Down with LDO
Outputs and Type
6 Non-Isolated Outputs
Power - Output
-
Voltage - Output
1.3V, 2.6V, 3.3V, 5V, 5V, 5V
Current - Output
800mA, 700mA, 105mA, 70mA, 50mA, 30mA
Voltage - Input
4.5V ~ 45V
Regulator Topology
Buck
Frequency - Switching
370kHz
Contents
Board(s)
Utilized IC / Part
TLE7368-3E
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.