
DEMOBOARDTLD2314ELTOBO1 | |
|---|---|
DigiKey Part Number | 448-DEMOBOARDTLD2314ELTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | DEMOBOARDTLD2314ELTOBO1 |
Description | EVAL BOARD FOR TLD2314EL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | TLD2314EL - 3 Non-Isolated Outputs LED Driver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 60mA | |
Outputs and Type | 3 Non-Isolated Outputs | |
Voltage - Output | 40V | |
Features | - | |
Voltage - Input | 5.5V ~ 40V | |
Contents | Board(s) | |
Utilized IC / Part | TLD2314EL | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,14000 € | 131,14 € |
| Unit Price without VAT: | 131,14000 € |
|---|---|
| Unit Price with VAT: | 156,05660 € |

