
DEMOBOARDTLD1313ELTOBO1 | |
|---|---|
DigiKey Part Number | 448-DEMOBOARDTLD1313ELTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | DEMOBOARDTLD1313ELTOBO1 |
Description | EVAL BOARD FOR TLD1313EL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | TLD1313EL - 3 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 3 Non-Isolated Outputs |
Manufacturer Infineon Technologies | Voltage - Output 40V |
Packaging Bulk | Voltage - Input 5.5V ~ 40V |
Part Status Active | Contents Board(s) |
Current - Output / Channel 120mA | Utilized IC / Part TLD1313EL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,51000 € | 129,51 € |
| Unit Price without VAT: | 129,51000 € |
|---|---|
| Unit Price with VAT: | 154,11690 € |

