
DEMOBOARDITS6035STOBO1 | |
|---|---|
DigiKey Part Number | 448-DEMOBOARDITS6035STOBO1-ND |
Manufacturer | |
Manufacturer Product Number | DEMOBOARDITS6035STOBO1 |
Description | DEMOBOARD ITS6035S |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ITS6035S - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | ITS6035S | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,09000 € | 142,09 € |
| Unit Price without VAT: | 142,09000 € |
|---|---|
| Unit Price with VAT: | 169,08710 € |

