
DEMOBOARDITS42K5DTOBO1 | |
|---|---|
DigiKey Part Number | 448-DEMOBOARDITS42K5DTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | DEMOBOARDITS42K5DTOBO1 |
Description | DEMOBOARD ITS42K5D |
Customer Reference | |
Detailed Description | - Relay Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Interface | |
Function | Relay | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,78000 € | 56,78 € |
| Unit Price without VAT: | 56,78000 € |
|---|---|
| Unit Price with VAT: | 67,56820 € |

