
DEMOBOARDITS4130QTOBO1 | |
|---|---|
DigiKey Part Number | 448-DEMOBOARDITS4130QTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | DEMOBOARDITS4130QTOBO1 |
Description | EVAL BOARD FOR ITS4130Q |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ITS4130Q PROFET™ Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | - | |
Utilized IC / Part | ITS4130Q | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,04000 € | 27,04 € |
| Unit Price without VAT: | 27,04000 € |
|---|---|
| Unit Price with VAT: | 32,17760 € |

