
DEMOBOARD TLE 6389-2GV | |
|---|---|
DigiKey Part Number | DEMOBOARDTLE6389-2GVIN-ND |
Manufacturer | |
Manufacturer Product Number | DEMOBOARD TLE 6389-2GV |
Description | EVAL BOARD FOR TLE6389 |
Customer Reference | |
Detailed Description | TLE6389 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2.5A |
Manufacturer Infineon Technologies | Voltage - Input 5V ~ 60V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 360kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TLE6389 |
Voltage - Output 7V ~ 15V | Base Product Number |


