
DEMOBOARD TLE 6214L | |
|---|---|
DigiKey Part Number | DEMOBOARDTLE6214LIN-ND |
Manufacturer | |
Manufacturer Product Number | DEMOBOARD TLE 6214L |
Description | EVAL BOARD FOR TLE6214 |
Customer Reference | |
Detailed Description | TLE6214 - Low Side Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Low Side Driver (Internal FET) | |
Embedded | No | |
Utilized IC / Part | TLE6214 | |
Primary Attributes | 2 Channel Internal Switch | |
Secondary Attributes | Overvoltage, Short-Circuit and Thermal Protection | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

