
DEMOBOARD TLE 6208-6G | |
|---|---|
DigiKey Part Number | DEMOBOARDTLE6208-6GIN-ND |
Manufacturer | |
Manufacturer Product Number | DEMOBOARD TLE 6208-6G |
Description | EVAL BOARD FOR TLE6208-6G |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | TLE6208-6G - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | TLE6208-6G | |
Primary Attributes | 6 Half Bridge Drivers | |
Secondary Attributes | Overvoltage, Thermal and Undervoltage Protection | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,91000 € | 218,91 € |
| Unit Price without VAT: | 218,91000 € |
|---|---|
| Unit Price with VAT: | 260,50290 € |

