
DEMO-PTOOL-300W-M | |
|---|---|
DigiKey Part Number | 448-DEMO-PTOOL-300W-M-ND |
Manufacturer | |
Manufacturer Product Number | DEMO-PTOOL-300W-M |
Description | EVAL POWER TOOL |
Customer Reference | |
Detailed Description | DirectFET™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,92000 € | 82,92 € |
| Unit Price without VAT: | 82,92000 € |
|---|---|
| Unit Price with VAT: | 98,67480 € |

