
DDB6U85N16LHOSA1 | |
|---|---|
DigiKey Part Number | 448-DDB6U85N16LHOSA1-ND |
Manufacturer | |
Manufacturer Product Number | DDB6U85N16LHOSA1 |
Description | DIODE MODULE GP 1600V AGISOPACK1 |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 1600 V 60A Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.44 V @ 100 A |
Manufacturer Infineon Technologies | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tray | Current - Reverse Leakage @ Vr 5 mA @ 1600 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 3 Independent | Mounting Type Chassis Mount |
Technology Standard | Package / Case Module |
Voltage - DC Reverse (Vr) (Max) 1600 V | Supplier Device Package AG-ISOPACK-1 |
Current - Average Rectified (Io) (per Diode) 60A | Base Product Number |

