
DDB6U84N16RRBPSA1 | |
|---|---|
DigiKey Part Number | 448-DDB6U84N16RRBPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DDB6U84N16RRBPSA1 |
Description | IGBT MODULE 1200V 50A AG-ECONO2A |
Customer Reference | |
Detailed Description | IGBT Module Single Chopper 1200 V 50 A 350 W Chassis Mount AG-ECONO2A |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 3.3 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Obsolete | NTC Thermistor No |
Configuration Single Chopper | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 50 A | Package / Case Module |
Power - Max 350 W | Supplier Device Package AG-ECONO2A |
Vce(on) (Max) @ Vge, Ic 3.2V @ 20V, 50A | Base Product Number |

