
DDB6U50N16W1RBPSA1 | |
|---|---|
DigiKey Part Number | 448-DDB6U50N16W1RBPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DDB6U50N16W1RBPSA1 |
Description | IGBT MODULE 1200V 50A AG-EASY1B |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single Chopper 1200 V 50 A Chassis Mount AG-EASY1B |
Datasheet | Datasheet |
EDA/CAD Models | DDB6U50N16W1RBPSA1 Models |
Category | Current - Collector Cutoff (Max) 6.2 µA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 11.1 nF @ 25 V |
Packaging Tray | Input Three Phase Bridge Rectifier |
Part Status Active | NTC Thermistor No |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration Single Chopper | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 50 A | Supplier Device Package AG-EASY1B |
Vce(on) (Max) @ Vge, Ic 1.5V @ 15V, 50A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,41000 € | 34,41 € |
| 24 | 23,10083 € | 554,42 € |
| 120 | 20,01392 € | 2.401,67 € |
| Unit Price without VAT: | 34,41000 € |
|---|---|
| Unit Price with VAT: | 40,94790 € |

