
DDB6U145N16LHOSA1 | |
|---|---|
DigiKey Part Number | DDB6U145N16LHOSA1-ND |
Manufacturer | |
Manufacturer Product Number | DDB6U145N16LHOSA1 |
Description | DIODE MODULE GP 1600V MODULE |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 1600 V Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.43 V @ 150 A | |
Speed | - | |
Current - Reverse Leakage @ Vr | 5 mA @ 1600 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

