
DDB6U134N16RRBOSA1 | |
|---|---|
DigiKey Part Number | DDB6U134N16RRBOSA1-ND |
Manufacturer | |
Manufacturer Product Number | DDB6U134N16RRBOSA1 |
Description | IGBT MOD 1600V 70A 500W MOD |
Customer Reference | |
Detailed Description | IGBT Module NPT Single 1600 V 70 A 500 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
IGBT Type | NPT | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1600 V | |
Current - Collector (Ic) (Max) | 70 A | |
Power - Max | 500 W | |
Vce(on) (Max) @ Vge, Ic | 2.75V @ 15V, 70A | |
Current - Collector Cutoff (Max) | 500 µA | |
Input Capacitance (Cies) @ Vce | 5.1 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

