
DDB6U104N18RRBOSA1 | |
|---|---|
DigiKey Part Number | DDB6U104N18RRBOSA1-ND |
Manufacturer | |
Manufacturer Product Number | DDB6U104N18RRBOSA1 |
Description | DIODE MODULE GP 1800V MODULE |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 1800 V Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1800 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Speed | - | |
Operating Temperature - Junction | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |

