
DDB2U50N08W1RB23BOMA2 | |
|---|---|
DigiKey Part Number | DDB2U50N08W1RB23BOMA2-ND |
Manufacturer | |
Manufacturer Product Number | DDB2U50N08W1RB23BOMA2 |
Description | IGBT MODULE |
Customer Reference | |
Detailed Description | IGBT Module 2 Independent Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | 2 Independent | |
Vce(on) (Max) @ Vge, Ic | - | |
Input Capacitance (Cies) @ Vce | 14 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |

