
DD98N22KHPSA2 | |
|---|---|
DigiKey Part Number | 448-DD98N22KHPSA2-ND |
Manufacturer | |
Manufacturer Product Number | DD98N22KHPSA2 |
Description | DIODE MODULE GP 2200V 98A MODULE |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 2200 V 98A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 2200 V | |
Current - Average Rectified (Io) (per Diode) | 98A | |
Voltage - Forward (Vf) (Max) @ If | 1.53 V @ 300 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 25 mA @ 2200 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 96,31200 € | 1.444,68 € |
| Unit Price without VAT: | 96,31200 € |
|---|---|
| Unit Price with VAT: | 114,61128 € |

