
DD98N22KHPSA1 | |
|---|---|
DigiKey Part Number | 448-DD98N22KHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DD98N22KHPSA1 |
Description | DIODE MODULE GP 2200V 98A MODULE |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 2200 V 98A Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.53 V @ 300 A |
Manufacturer Infineon Technologies | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tray | Current - Reverse Leakage @ Vr 25 mA @ 2200 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Chassis Mount |
Technology Standard | Package / Case Module |
Voltage - DC Reverse (Vr) (Max) 2200 V | Supplier Device Package Module |
Current - Average Rectified (Io) (per Diode) 98A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,11000 € | 115,11 € |
| 15 | 95,11467 € | 1.426,72 € |
| Unit Price without VAT: | 115,11000 € |
|---|---|
| Unit Price with VAT: | 136,98090 € |

