
DD89N16KHPSA2 | |
|---|---|
DigiKey Part Number | 448-DD89N16KHPSA2-ND |
Manufacturer | |
Manufacturer Product Number | DD89N16KHPSA2 |
Description | DIODE MODULE GP 1600V 89A MODULE |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1600 V 89A Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 300 A |
Manufacturer Infineon Technologies | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tray | Current - Reverse Leakage @ Vr 20 mA @ 1600 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Chassis Mount |
Technology Standard | Package / Case Module |
Voltage - DC Reverse (Vr) (Max) 1600 V | Supplier Device Package Module |
Current - Average Rectified (Io) (per Diode) 89A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 89,18200 € | 1.337,73 € |
| Unit Price without VAT: | 89,18200 € |
|---|---|
| Unit Price with VAT: | 106,12658 € |

