
DD89N14KHPSA1 | |
|---|---|
DigiKey Part Number | 448-DD89N14KHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DD89N14KHPSA1 |
Description | DIODE MODULE GP 1400V 89A MODULE |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1400 V 89A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1400 V | |
Current - Average Rectified (Io) (per Diode) | 89A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 300 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 mA @ 1400 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,44000 € | 101,44 € |
| 15 | 81,85600 € | 1.227,84 € |
| Unit Price without VAT: | 101,44000 € |
|---|---|
| Unit Price with VAT: | 120,71360 € |

