
DD800S45KL3B5NPSA1 | |
|---|---|
DigiKey Part Number | 448-DD800S45KL3B5NPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DD800S45KL3B5NPSA1 |
Description | DIODE MOD GP 4500V 800A MOD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 4500 V 800A (DC) Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 800A (DC) |
Manufacturer Infineon Technologies | Voltage - Forward (Vf) (Max) @ If 3.1 V @ 800 A |
Packaging Tray | Operating Temperature - Junction -50°C ~ 125°C |
Part Status Active | Mounting Type Chassis Mount |
Diode Configuration 2 Independent | Package / Case Module |
Technology Standard | Supplier Device Package Module |
Voltage - DC Reverse (Vr) (Max) 4500 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 973,66000 € | 973,66 € |
| Unit Price without VAT: | 973,66000 € |
|---|---|
| Unit Price with VAT: | 1.158,65540 € |

