Diode Array 1 Pair Series Connection 2200 V 802A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD800N22KXPSA1

DigiKey Part Number
448-DD800N22KXPSA1-ND
Manufacturer
Manufacturer Product Number
DD800N22KXPSA1
Description
THYR / DIODE MODULE DK
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 2200 V 802A Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
DD800N22KXPSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
2200 V
Current - Average Rectified (Io) (per Diode)
802A
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 2200 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
40 mA @ 2200 V
Operating Temperature - Junction
150°C
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
BG-PB60-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1286,62000 €286,62 €
10274,42400 €2.744,24 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:286,62000 €
Unit Price with VAT:341,07780 €