
DD710N16KHPSA2 | |
|---|---|
DigiKey Part Number | 448-DD710N16KHPSA2-ND |
Manufacturer | |
Manufacturer Product Number | DD710N16KHPSA2 |
Description | DIODE MOD GP 1600V 710A MOD |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1600 V 710A Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.31 V @ 2500 A |
Manufacturer Infineon Technologies | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tray | Current - Reverse Leakage @ Vr 40 mA @ 1600 V |
Part Status Obsolete | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Chassis Mount |
Technology Standard | Package / Case Module |
Voltage - DC Reverse (Vr) (Max) 1600 V | Supplier Device Package Module |
Current - Average Rectified (Io) (per Diode) 710A | Base Product Number |

