Diode Array 1 Pair Series Connection 2200 V 700A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD700N22KXPSA1

DigiKey Part Number
448-DD700N22KXPSA1-ND
Manufacturer
Manufacturer Product Number
DD700N22KXPSA1
Description
DIODE MOD 2200V 700A BGPB60E2A-1
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 2200 V 700A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
-
Voltage - DC Reverse (Vr) (Max)
2200 V
Current - Average Rectified (Io) (per Diode)
700A
Voltage - Forward (Vf) (Max) @ If
1.36 V @ 2200 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
40 mA @ 2200 V
Operating Temperature - Junction
150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
BG-PB60E2A-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2249,15000 €498,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:249,15000 €
Unit Price with VAT:296,48850 €