DD600N16KHPSA3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: 225,83000 €
Datasheet
Diode Array 1 Pair Series Connection 1600 V 600A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD600N16KHPSA3

DigiKey Part Number
448-DD600N16KHPSA3-ND
Manufacturer
Manufacturer Product Number
DD600N16KHPSA3
Description
DIODE MOD GP 1600V 600A MOD
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1600 V 600A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Obsolete
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io) (per Diode)
600A
Voltage - Forward (Vf) (Max) @ If
1.32 V @ 1800 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
40 mA @ 1600 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes