Diode Array 1 Pair Series Connection 2200 V 390A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD390N22STIMHPSA1

DigiKey Part Number
448-DD390N22STIMHPSA1-ND
Manufacturer
Manufacturer Product Number
DD390N22STIMHPSA1
Description
DIODE MOD GP 2200V 390A BGPB50SB
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 2200 V 390A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.34 V @ 800 A
Manufacturer
Infineon Technologies
Speed
Standard Recovery >500ns, > 200mA (Io)
Packaging
Tray
Current - Reverse Leakage @ Vr
1 mA @ 2200 V
Part Status
Active
Operating Temperature - Junction
150°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Chassis Mount
Technology
Standard
Package / Case
Module
Voltage - DC Reverse (Vr) (Max)
2200 V
Supplier Device Package
BG-PB50SB-1
Current - Average Rectified (Io) (per Diode)
390A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
195,79000 €95,79 €
1276,45917 €917,51 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:95,79000 €
Unit Price with VAT:113,99010 €