
DD390N22SHPSA1 | |
|---|---|
DigiKey Part Number | DD390N22SHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DD390N22SHPSA1 |
Description | DIODE MOD GP 2200V 390A BGPB50SB |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 2200 V 390A Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.34 V @ 800 A |
Manufacturer Infineon Technologies | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tray | Current - Reverse Leakage @ Vr 1 mA @ 2200 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 125°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Chassis Mount |
Technology Standard | Package / Case Module |
Voltage - DC Reverse (Vr) (Max) 2200 V | Supplier Device Package BG-PB50SB-1 |
Current - Average Rectified (Io) (per Diode) 390A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,30000 € | 106,30 € |
| 12 | 82,44417 € | 989,33 € |
| 102 | 71,67843 € | 7.311,20 € |
| Unit Price without VAT: | 106,30000 € |
|---|---|
| Unit Price with VAT: | 126,49700 € |

