
DD390N16SHPSA1 | |
|---|---|
DigiKey Part Number | DD390N16SHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DD390N16SHPSA1 |
Description | DIODE MOD GP 1600V 390A BGPB50SB |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1600 V 390A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) (per Diode) | 390A | |
Voltage - Forward (Vf) (Max) @ If | 1.34 V @ 800 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 1600 V | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | BG-PB50SB-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,24000 € | 86,24 € |
| 12 | 67,43917 € | 809,27 € |
| Unit Price without VAT: | 86,24000 € |
|---|---|
| Unit Price with VAT: | 102,62560 € |

