
DD380N16AHPSA1 | |
|---|---|
DigiKey Part Number | 448-DD380N16AHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DD380N16AHPSA1 |
Description | DIODE MOD GP 1600V 380A MOD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 1600 V 380A Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1500 A |
Manufacturer Infineon Technologies | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tray | Current - Reverse Leakage @ Vr 25 mA @ 1600 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Standard | Package / Case Module |
Voltage - DC Reverse (Vr) (Max) 1600 V | Supplier Device Package Module |
Current - Average Rectified (Io) (per Diode) 380A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,96000 € | 158,96 € |
| 12 | 139,03333 € | 1.668,40 € |
| Unit Price without VAT: | 158,96000 € |
|---|---|
| Unit Price with VAT: | 189,16240 € |

