
DD340N22STIMHPSA1 | |
|---|---|
DigiKey Part Number | 448-DD340N22STIMHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DD340N22STIMHPSA1 |
Description | DIODE MOD GP 2200V 330A BGPB50SB |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 2200 V 330A Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.31 V @ 800 A |
Manufacturer Infineon Technologies | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tray | Current - Reverse Leakage @ Vr 1 mA @ 2200 V |
Part Status Active | Operating Temperature - Junction 130°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Chassis Mount |
Technology Standard | Package / Case Module |
Voltage - DC Reverse (Vr) (Max) 2200 V | Supplier Device Package BG-PB50SB-1 |
Current - Average Rectified (Io) (per Diode) 330A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,64000 € | 88,64 € |
| 12 | 69,70250 € | 836,43 € |
| Unit Price without VAT: | 88,64000 € |
|---|---|
| Unit Price with VAT: | 105,48160 € |

