Similar

DD260N12KAHPSA1 | |
|---|---|
DigiKey Part Number | DD260N12KAHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DD260N12KAHPSA1 |
Description | DIODE MOD GP 1200V 260A MOD |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1200 V 260A Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.32 V @ 800 A |
Manufacturer Infineon Technologies | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 30 mA @ 1200 V |
Part Status Obsolete | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Chassis Mount |
Technology Standard | Package / Case Module |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package Module |
Current - Average Rectified (Io) (per Diode) 260A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APTDF400AK170G | Microchip Technology | 0 | APTDF400AK170G-ND | 167,23000 € | Similar |


