
DD241S12KHPSA1 | |
|---|---|
DigiKey Part Number | 2156-DD241S12KHPSA1-IT-ND |
Manufacturer | |
Manufacturer Product Number | DD241S12KHPSA1 |
Description | DIODE MOD GP 1200V 261A MOD |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1200 V 261A Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.55 V @ 800 A |
Manufacturer Infineon Technologies | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 200 mA @ 1200 V |
Part Status Obsolete | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Chassis Mount |
Technology Standard | Package / Case Module |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package Module |
Current - Average Rectified (Io) (per Diode) 261A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 131,29500 € | 262,59 € |
| Unit Price without VAT: | 131,29500 € |
|---|---|
| Unit Price with VAT: | 156,24105 € |

