
DD175N30KHPSA1 | |
|---|---|
DigiKey Part Number | 448-DD175N30KHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DD175N30KHPSA1 |
Description | DIODE MOD GP 3000V 223A MOD |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 3000 V 223A Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 2.05 V @ 600 A |
Manufacturer Infineon Technologies | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tray | Current - Reverse Leakage @ Vr 20 mA @ 3000 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Chassis Mount |
Technology Standard | Package / Case Module |
Voltage - DC Reverse (Vr) (Max) 3000 V | Supplier Device Package Module |
Current - Average Rectified (Io) (per Diode) 223A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 235,07000 € | 705,21 € |
| 12 | 220,17083 € | 2.642,05 € |
| 27 | 211,89407 € | 5.721,14 € |
| Unit Price without VAT: | 235,07000 € |
|---|---|
| Unit Price with VAT: | 279,73330 € |

