DD171N18KHPSA2 | |
|---|---|
DigiKey Part Number | 448-DD171N18KHPSA2-ND |
Manufacturer | |
Manufacturer Product Number | DD171N18KHPSA2 |
Description | DIODE MODULE GEN PURP 1800V 171A |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1800 V 171A Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 171A |
Manufacturer Infineon Technologies | Voltage - Forward (Vf) (Max) @ If 1.26 V @ 500 A |
Series | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tray | Current - Reverse Leakage @ Vr 20 mA @ 1800 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Chassis Mount |
Technology Standard | Package / Case Module |
Voltage - DC Reverse (Vr) (Max) 1800 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,73000 € | 132,73 € |
| 16 | 112,52688 € | 1.800,43 € |
| Unit Price without VAT: | 132,73000 € |
|---|---|
| Unit Price with VAT: | 157,94870 € |