
DD171N18KHPSA1 | |
|---|---|
DigiKey Part Number | DD171N18KHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DD171N18KHPSA1 |
Description | DIODE MOD GP 1800V 171A MOD |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1800 V 171A Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.26 V @ 500 A |
Manufacturer Infineon Technologies | Speed Standard Recovery >500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 20 mA @ 1800 V |
Packaging Bulk | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Obsolete | Mounting Type Chassis Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case Module |
Technology Standard | Supplier Device Package Module |
Voltage - DC Reverse (Vr) (Max) 1800 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 171A |

