Diode Array 1 Pair Series Connection 2200 V 172A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD160N22KHPSA2

DigiKey Part Number
448-DD160N22KHPSA2-ND
Manufacturer
Manufacturer Product Number
DD160N22KHPSA2
Description
DIODE MODULE GEN PURP 2200V 172A
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 2200 V 172A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io) (per Diode)
172A
Manufacturer
Infineon Technologies
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 500 A
Series
Speed
Standard Recovery >500ns, > 200mA (Io)
Packaging
Tray
Current - Reverse Leakage @ Vr
20 mA @ 2200 V
Part Status
Active
Operating Temperature - Junction
150°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Chassis Mount
Technology
Standard
Package / Case
Module
Voltage - DC Reverse (Vr) (Max)
2200 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1132,60000 €132,60 €
16112,39938 €1.798,39 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:132,60000 €
Unit Price with VAT:157,79400 €