
DD1200S45KL3B5NOSA1 | |
|---|---|
DigiKey Part Number | 448-DD1200S45KL3B5NOSA1-ND |
Manufacturer | |
Manufacturer Product Number | DD1200S45KL3B5NOSA1 |
Description | DIODE MODULE GP 4500V AIHV130-4 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 4500 V Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 4500 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 3.1 V @ 1200 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Operating Temperature - Junction | -50°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | A-IHV130-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.065,18000 € | 1.065,18 € |
| Unit Price without VAT: | 1.065,18000 € |
|---|---|
| Unit Price with VAT: | 1.267,56420 € |

