
DD1200S17H4B2BOSA2 | |
|---|---|
DigiKey Part Number | 448-DD1200S17H4B2BOSA2-ND |
Manufacturer | |
Manufacturer Product Number | DD1200S17H4B2BOSA2 |
Description | DIODE MODULE GP 1700V AGIHMB1301 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 1700 V Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1700 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 2.1 V @ 1200 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-IHMB130-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,31000 € | 583,31 € |
| Unit Price without VAT: | 583,31000 € |
|---|---|
| Unit Price with VAT: | 694,13890 € |

