Direct

DD104N14KHPSA1 | |
|---|---|
DigiKey Part Number | DD104N14KHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DD104N14KHPSA1 |
Description | DIODE MOD GP 1400V 104A MOD |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1400 V 104A Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 300 A |
Manufacturer Infineon Technologies | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 20 mA @ 1400 V |
Part Status Obsolete | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Standard | Package / Case Module |
Voltage - DC Reverse (Vr) (Max) 1400 V | Supplier Device Package Module |
Current - Average Rectified (Io) (per Diode) 104A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD104N16KHPSA1 | Infineon Technologies | 25 | DD104N16KHPSA1-ND | 107,70000 € | Direct |


