
DCDCSBCBOARDTOBO1 | |
|---|---|
DigiKey Part Number | 448-DCDCSBCBOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | DCDCSBCBOARDTOBO1 |
Description | EVAL BOARD FOR TLE9273QX |
Customer Reference | |
Detailed Description | TLE9273QX - System Basis Chip (SBC) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Interface | |
Function | System Basis Chip (SBC) | |
Embedded | No | |
Utilized IC / Part | TLE9273QX | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,32000 € | 118,32 € |
| Unit Price without VAT: | 118,32000 € |
|---|---|
| Unit Price with VAT: | 140,80080 € |

