D970N08TXPSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Powerex Inc.
In Stock: 0
Unit Price: 63,98567 €
Datasheet
Diode 800 V 970A Clamp On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D970N08TXPSA1

DigiKey Part Number
D970N08TXPSA1-ND
Manufacturer
Manufacturer Product Number
D970N08TXPSA1
Description
DIODE STANDARD 800V 970A
Customer Reference
Detailed Description
Diode 800 V 970A Clamp On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
970A
Voltage - Forward (Vf) (Max) @ If
970 mV @ 750 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 mA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
-
Operating Temperature - Junction
-40°C ~ 180°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes