
D770N14TXPSA1 | |
|---|---|
DigiKey Part Number | D770N14TXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | D770N14TXPSA1 |
Description | DIODE STANDARD 1400V 770A |
Customer Reference | |
Detailed Description | Diode 1400 V 770A Clamp On |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.08 V @ 400 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 30 mA @ 1400 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1400 V | Operating Temperature - Junction -40°C ~ 180°C |
Current - Average Rectified (Io) 770A | Base Product Number |

