
D56S45CS02PRXPSA1 | |
|---|---|
DigiKey Part Number | D56S45CS02PRXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | D56S45CS02PRXPSA1 |
Description | DIODE STD 4500V 102A BGDSW2721 |
Customer Reference | |
Detailed Description | Diode 4500 V 102A Stud Mount BG-DSW272-1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 4500 V | |
Current - Average Rectified (Io) | 102A | |
Voltage - Forward (Vf) (Max) @ If | 4.5 V @ 320 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3.3 µs | |
Current - Reverse Leakage @ Vr | 5 mA @ 4500 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | BG-DSW272-1 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |

